MFR Recommended

AS3930-BTST | |
|---|---|
DigiKey Part Number | AS3930-BTST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3930-BTST |
Description | IC RFID READER 110-150KZ 16TSSOP |
Customer Reference | |
Detailed Description | RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | AS3930-BTST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 110kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


