
AS3930-BQFT | |
|---|---|
DigiKey Part Number | AS3930-BQFTTR-ND - Tape & Reel (TR) AS3930-BQFTCT-ND - Cut Tape (CT) AS3930-BQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3930-BQFT |
Description | IC RFID READER 110-150KHZ 16QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AS3930-BQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | RFID Reader | |
Frequency | 110kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.66000 | kr.32.66 |
| 10 | kr.28.24100 | kr.282.41 |
| 25 | kr.26.71040 | kr.667.76 |
| 100 | kr.24.60700 | kr.2,460.70 |
| 250 | kr.23.34580 | kr.5,836.45 |
| 500 | kr.22.45524 | kr.11,227.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.61612 | kr.21,616.12 |
| 2.000 | kr.20.82565 | kr.41,651.30 |
| 3.000 | kr.20.38479 | kr.61,154.37 |
| Unit Price without VAT: | kr.32.66000 |
|---|---|
| Unit Price with VAT: | kr.40.82500 |



