PFUF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFUF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFUF.075.2

DigiKey Part Number
486-PFUF.075.2TR-ND - Tape & Reel (TR)
486-PFUF.075.2CT-ND - Cut Tape (CT)
486-PFUF.075.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFUF.075.2
Description
PTC RESET FUSE 6V 750MA 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PFUF.075.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
450 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
50kr.2.40840kr.120.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.26423kr.6,792.69
6.000kr.2.08463kr.12,507.78
9.000kr.1.98560kr.17,870.40
15.000kr.1.96725kr.29,508.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250