


PFSM.250.2 | |
|---|---|
DigiKey Part Number | 486-1181-2-ND - Tape & Reel (TR) 486-1181-1-ND - Cut Tape (CT) 486-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.250.2 |
Description | PTC RESET FUSE 15V 2.5A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.250.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 25 s | |
Resistance - Initial (Ri) (Min) | 24 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.46800 | kr.37.34 |
| 10 | kr.6.88500 | kr.68.85 |
| 50 | kr.5.71360 | kr.285.68 |
| 100 | kr.5.27110 | kr.527.11 |
| 250 | kr.4.73752 | kr.1,184.38 |
| 500 | kr.4.36852 | kr.2,184.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.83823 | kr.5,757.34 |
| 3.000 | kr.3.53487 | kr.10,604.61 |
| 4.500 | kr.3.36764 | kr.15,154.38 |
| 7.500 | kr.3.16704 | kr.23,752.80 |
| 10.500 | kr.3.05112 | kr.32,036.76 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

