


PFRY.110 | |
|---|---|
DigiKey Part Number | 486-3523-ND |
Manufacturer | |
Manufacturer Product Number | PFRY.110 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.427" L x 0.118" W (10.84mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.661" (16.80mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.44400 | kr.37.22 |
| 10 | kr.6.87300 | kr.68.73 |
| 50 | kr.5.69960 | kr.284.98 |
| 100 | kr.5.25900 | kr.525.90 |
| 250 | kr.4.72636 | kr.1,181.59 |
| 500 | kr.4.35812 | kr.2,179.06 |
| 1.000 | kr.4.01702 | kr.4,017.02 |
| 5.000 | kr.3.31753 | kr.16,587.65 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

