


PFRA.185 | |
|---|---|
DigiKey Part Number | 486-2298-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.185 |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.185 Models |
Category | Time to Trip 8.7 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.472" Dia x 0.118" T (12.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.724" (18.40mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R090UPR | Littelfuse Inc. | 4.875 | F1977CT-ND | kr.2.87000 | Similar |
| 30R090UU | Littelfuse Inc. | 1.016 | F1917-ND | kr.1.97000 | Similar |
| 30R110UPR | Littelfuse Inc. | 3.369 | F1978CT-ND | kr.3.77000 | Similar |
| 30R110UU | Littelfuse Inc. | 1.513 | F2021-ND | kr.2.51000 | Similar |
| 30R135UPR | Littelfuse Inc. | 3.422 | F1979CT-ND | kr.2.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.86200 | kr.39.31 |
| 10 | kr.7.25900 | kr.72.59 |
| 50 | kr.6.02300 | kr.301.15 |
| 100 | kr.5.55700 | kr.555.70 |
| 250 | kr.4.99416 | kr.1,248.54 |
| 500 | kr.4.60500 | kr.2,302.50 |
| 1.000 | kr.4.24444 | kr.4,244.44 |
| 5.000 | kr.3.50498 | kr.17,524.90 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

