PFRA.160.2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.20426
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.369
Unit Price: kr.6.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.513
Unit Price: kr.4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.422
Unit Price: kr.5.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 95
Unit Price: kr.5.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.122
Unit Price: kr.6.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.294
Unit Price: kr.6.21000
Datasheet
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.160.2

DigiKey Part Number
486-PFRA.160.2TR-ND - Tape & Reel (TR)
486-PFRA.160.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.160.2
Description
PTC RESET FUSE 30V 1.6A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.160.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
55 mOhms
Manufacturer
SCHURTER Inc.
Resistance - Post Trip (R1) (Max)
150 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.661" (16.80mm)
Current - Hold (Ih) (Max)
1.6 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
3.2 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
8 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR030V0160-TREaton - Electronics Division0283-PTR030V0160-TR-NDkr.2.20426Direct
30R110UPRLittelfuse Inc.3.369F1978CT-NDkr.6.66000Similar
30R110UULittelfuse Inc.1.513F2021-NDkr.4.44000Similar
30R135UPRLittelfuse Inc.3.422F1979CT-NDkr.5.07000Similar
30R135UULittelfuse Inc.95F1918-NDkr.5.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42202kr.10,266.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750