PFRA.017.2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.66200
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.908
Unit Price: kr.4.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.614
Unit Price: kr.4.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 89
Unit Price: kr.3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.000
Unit Price: kr.3.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.774
Unit Price: kr.4.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.806
Unit Price: kr.3.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.908
Unit Price: kr.4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.940
Unit Price: kr.4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36
Unit Price: kr.3.52000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.0.98778
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.478
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.79034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.739
Unit Price: kr.4.35000
Datasheet
PFRA.050.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFRA.050.2
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.017.2

DigiKey Part Number
486-PFRA.017.2TR-ND - Tape & Reel (TR)
486-PFRA.017.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.017.2
Description
PTC RESET FUSE 60V 170MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.017.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
170 mA
Current - Trip (It)
340 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
2 Ohms
Resistance - Post Trip (R1) (Max)
8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56205kr.7,686.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250