Parametric Equivalent

| ISNF-0239-D202 | |
|---|---|
| DigiKey Part Number | 486-ISNF-0239-D202TR-ND - Tape & Reel (TR) 486-ISNF-0239-D202CT-ND - Cut Tape (CT) 486-ISNF-0239-D202DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISNF-0239-D202 | 
| Description | ISNF PULSE TRANSFORMER SMD 0.17A | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISNF-0239-D202 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | SCR and Triac Trigger (Encapsulated) | |
| Inductance | 1.6mH | |
| ET (Volt-Time) | 350VµS | |
| Turns Ratio - Primary:Secondary | 1:1:1 | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Operating Temperature | -25°C ~ 100°C | |
| Weight | 0.352 oz (9.97 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 280 | kr.32.36593 | kr.9,062.46 | 
| Unit Price without VAT: | kr.46.85000 | 
|---|---|
| Unit Price with VAT: | kr.58.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark