
GSP2.9203.16 | |
|---|---|
DigiKey Part Number | 486-5503-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9203.16 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9203.16 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP2.8201.13 | SCHURTER Inc. | 30 | 486-1010-ND | kr.25.17000 | Parametric Equivalent |
| GSP2.9901.13 | SCHURTER Inc. | 35 | 486-5498-ND | kr.24.47000 | Parametric Equivalent |
| GSP2.9903.13 | SCHURTER Inc. | 49 | 486-5497-ND | kr.25.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.21.37200 | kr.213.72 |
| 25 | kr.20.03440 | kr.500.86 |
| 50 | kr.19.07580 | kr.953.79 |
| 100 | kr.18.16540 | kr.1,816.54 |
| 250 | kr.17.02772 | kr.4,256.93 |
| 500 | kr.16.21506 | kr.8,107.53 |
| 1.000 | kr.15.44158 | kr.15,441.58 |
| 2.500 | kr.14.47574 | kr.36,189.35 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |


