



GSP1.911E.1 | |
|---|---|
DigiKey Part Number | 486-5546-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.911E.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.911E.1 Models |
Category | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Manufacturer SCHURTER Inc. | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Series | Panel Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, cURus, ENEC |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.19.14000 | kr.191.40 |
| 25 | kr.17.93960 | kr.448.49 |
| 50 | kr.17.08240 | kr.854.12 |
| 100 | kr.16.26590 | kr.1,626.59 |
| 250 | kr.15.24744 | kr.3,811.86 |
| 500 | kr.14.51962 | kr.7,259.81 |
| 1.000 | kr.13.82697 | kr.13,826.97 |
| 2.500 | kr.12.96205 | kr.32,405.12 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |

