
FMER-G92W-S557 | |
|---|---|
DigiKey Part Number | 486-2906-ND |
Manufacturer | |
Manufacturer Product Number | FMER-G92W-S557 |
Description | LINE FILTER 1200VDC 1.5KA CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1.5 kA 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FMER-G92W-S557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 1.5 kA | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,352.19000 | kr.7,352.19 |
| Unit Price without VAT: | kr.7,352.19000 |
|---|---|
| Unit Price with VAT: | kr.9,190.23750 |

