FMCC-I93C-M054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.6,748.04000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Three Stage Terminal Post, Threaded Post (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCC-I93C-M054

DigiKey Part Number
486-FMCC-I93C-M054-ND
Manufacturer
Manufacturer Product Number
FMCC-I93C-M054
Description
LINE FILTER 400A CHASSIS MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Three Stage Terminal Post, Threaded Post (M12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
SCHURTER Inc.
Current
400 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Three Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Termination Style
Terminal Post, Threaded Post (M12)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCC-H93C-M052SCHURTER Inc.0486-FMCC-H93C-M052-NDkr.6,748.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,303.87000kr.7,303.87
Manufacturers Standard Package
Unit Price without VAT:kr.7,303.87000
Unit Price with VAT:kr.9,129.83750