
FMBC-A91U-0712 | |
|---|---|
DigiKey Part Number | 486-5663-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-A91U-0712 |
Description | LINE FILTER 480V/520VAC 7A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 7 A 480V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-A91U-0712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 2.7mH, L2 - 5µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.909.44000 | kr.909.44 |
| 12 | kr.730.24500 | kr.8,762.94 |
| 27 | kr.704.36741 | kr.19,017.92 |
| Unit Price without VAT: | kr.909.44000 |
|---|---|
| Unit Price with VAT: | kr.1,136.80000 |

