Three Phase (Delta) EMC/EMI Line Filter 30 A 480V, 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-A91Q-3010

DigiKey Part Number
FMBC-A91Q-3010-ND
Manufacturer
Manufacturer Product Number
FMBC-A91Q-3010
Description
LINE FILTER 480V/520VAC 30A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 480V, 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-A91Q-3010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
General Purpose
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
L1 - 1.9mH, L2 - 10µH
Voltage - Rated AC
480V, 520V
Base Product Number
Current
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,603.77000kr.1,603.77
12kr.1,287.58000kr.15,450.96
28kr.1,261.73929kr.35,328.70
Unit Price without VAT:kr.1,603.77000
Unit Price with VAT:kr.2,004.71250