
FMAC-0A27-1613 | |
|---|---|
DigiKey Part Number | 486-5668-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0A27-1613 |
Description | LINE FILTER 550VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 550V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0A27-1613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 550V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 200µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,223.17000 | kr.1,223.17 |
| 10 | kr.998.06700 | kr.9,980.67 |
| 25 | kr.982.27200 | kr.24,556.80 |
| Unit Price without VAT: | kr.1,223.17000 |
|---|---|
| Unit Price with VAT: | kr.1,528.96250 |

