
FMAC-091D-5510 | |
|---|---|
DigiKey Part Number | 486-1519-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-091D-5510 |
Description | LINE FILTER 480VAC 55A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 55 A 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-091D-5510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Current | 55 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 750µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,188.99000 | kr.1,188.99 |
| 10 | kr.970.19500 | kr.9,701.95 |
| 26 | kr.951.52731 | kr.24,739.71 |
| Unit Price without VAT: | kr.1,188.99000 |
|---|---|
| Unit Price with VAT: | kr.1,486.23750 |

