DLO-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLO1-24-0002

DigiKey Part Number
486-DLO1-24-0002-ND
Manufacturer
Manufacturer Product Number
DLO1-24-0002
Description
FIXED IND 4.5A 26 MOHM TH
Customer Reference
Detailed Description
Inductor 4.5 A 26mOhm Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Current Rating (Amps)
DC Resistance (DCR)
26mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.787" Dia x 0.394" W (20.00mm x 10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.11000kr.10.11
Unit Price without VAT:kr.10.11000
Unit Price with VAT:kr.12.63750