
DKFP-H22H-046Q | |
|---|---|
DigiKey Part Number | 486-DKFP-H22H-046Q-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-H22H-046Q |
Description | DKFP COMP.CHOKE THT P O 4A 2X6.8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 100mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.693" L x 1.654" W (43.00mm x 42.00mm) |
Filter Type Power Line | Height (Max) 0.984" (25.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.33.27083 | kr.1,197.75 |
| Unit Price without VAT: | kr.33.27083 |
|---|---|
| Unit Price with VAT: | kr.41.58854 |

