
DKFP-D22D-1N15 | |
|---|---|
DigiKey Part Number  | 486-DKFP-D22D-1N15-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DKFP-D22D-1N15  | 
Description  | DKFP COMP.CHOKE THT P O 1.5A 2X1  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Through Hole 1.5A DCR 232mOhm (Typ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SCHURTER Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 2  | |
Current Rating (Max)  | 1.5A  | |
DC Resistance (DCR) (Max)  | 232mOhm (Typ)  | |
Voltage Rating - DC  | -  | |
Voltage Rating - AC  | 250V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ratings  | -  | |
Approval Agency  | cURus  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | 1.142" L x 1.102" W (29.00mm x 28.00mm)  | |
Height (Max)  | 0.669" (17.00mm)  | |
Package / Case  | Horizontal, 4 PC Pin  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 70 | kr.15.98257 | kr.1,118.78 | 
| Unit Price without VAT: | kr.15.98257 | 
|---|---|
| Unit Price with VAT: | kr.19.97821 | 

