
DKFP-B22B-D810 | |
|---|---|
DigiKey Part Number | 486-DKFP-B22B-D810-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-B22B-D810 |
Description | DKFP COMP.CHOKE THT P O 0.8A 2X1 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 800mA DCR 336mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 336mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.728" L x 0.709" W (18.50mm x 18.00mm) |
Filter Type Power Line | Height (Max) 0.512" (13.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.13.78600 | kr.1,240.74 |
| Unit Price without VAT: | kr.13.78600 |
|---|---|
| Unit Price with VAT: | kr.17.23250 |

