
DKFP-B21B-D439 | |
|---|---|
DigiKey Part Number | 486-DKFP-B21B-D439-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-B21B-D439 |
Description | DKFP COMP.CHOKE THT P V 0.4A 2X3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.286Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.286Ohm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.748" L x 0.512" W (19.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.12.98563 | kr.3,116.55 |
| Unit Price without VAT: | kr.12.98563 |
|---|---|
| Unit Price with VAT: | kr.16.23204 |

