
DFKF-18-0003 | |
|---|---|
DigiKey Part Number | 486-3131-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-18-0003 |
Description | CMC 1.2A 2LN TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.2A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-18-0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.19.50700 | kr.195.07 |
| 45 | kr.17.16756 | kr.772.54 |
| 90 | kr.16.18778 | kr.1,456.90 |
| 135 | kr.15.64067 | kr.2,111.49 |
| 270 | kr.15.41593 | kr.4,162.30 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |

