
DD22.9121.1111 | |
|---|---|
DigiKey Part Number | 486-1324-ND |
Manufacturer | |
Manufacturer Product Number | DD22.9121.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD22.9121.1111 Models |
Category | Current Rating - Filter 10A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Part Status Active | Termination Solder, Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.138" (3.51mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.87000 | kr.276.87 |
| 20 | kr.224.10950 | kr.4,482.19 |
| 40 | kr.213.41875 | kr.8,536.75 |
| 60 | kr.207.40367 | kr.12,444.22 |
| 100 | kr.200.06950 | kr.20,006.95 |
| 260 | kr.187.04315 | kr.48,631.22 |
| Unit Price without VAT: | kr.276.87000 |
|---|---|
| Unit Price with VAT: | kr.346.08750 |













