
DC22.4223.111 | |
|---|---|
DigiKey Part Number | DC22.4223.111-ND |
Manufacturer | |
Manufacturer Product Number | DC22.4223.111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC22.4223.111 Models |
Category | Switch Features Switch On-Off, Illuminated |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Shielded |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.40mm x 34.40mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.165" (4.20mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.254.24350 | kr.10,169.74 |
| Unit Price without VAT: | kr.254.24350 |
|---|---|
| Unit Price with VAT: | kr.317.80438 |

