DC12.5102.103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 9
Unit Price: kr.218.78000
Datasheet
DC12.5102.103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC12.5102.103
DC12.5102.103
DC12.5102.103
V-Lock Cord Retaining system eliminates unintentional disconnections

DC12.5102.103

DigiKey Part Number
486-5796-ND
Manufacturer
Manufacturer Product Number
DC12.5102.103
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC12.5102.103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.40mm x 33.10mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CQC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.209.43000kr.209.43
10kr.178.00100kr.1,780.01
30kr.164.72667kr.4,941.80
50kr.158.89840kr.7,944.92
100kr.151.32090kr.15,132.09
250kr.141.85820kr.35,464.55
Manufacturers Standard Package
Unit Price without VAT:kr.209.43000
Unit Price with VAT:kr.261.78750