



9665.1300 | |
|---|---|
DigiKey Part Number | 486-2454-ND |
Manufacturer | |
Manufacturer Product Number | 9665.1300 |
Description | HEX STANDOFF M6 NYLON 51MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Nylon, Brass Insert 2.008" (51.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) Hex | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.008" (51.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.91000 | kr.22.91 |
| 5 | kr.19.53200 | kr.97.66 |
| 10 | kr.18.33000 | kr.183.30 |
| 25 | kr.16.93960 | kr.423.49 |
| 50 | kr.16.01660 | kr.800.83 |
| 100 | kr.15.19100 | kr.1,519.10 |
| 300 | kr.14.05610 | kr.4,216.83 |
| 500 | kr.13.59220 | kr.6,796.10 |
| 1.000 | kr.13.01984 | kr.13,019.84 |
| Unit Price without VAT: | kr.22.91000 |
|---|---|
| Unit Price with VAT: | kr.28.63750 |

