
8060.0174 | |
|---|---|
DigiKey Part Number | 486-8060.0174-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0174 |
Description | EKO12 UBA-NN 1000VDC 315A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 315A 500 VAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer SCHURTER Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CCC, cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 315A | Size / Dimension 5.236" L x 2.008" W x 3.504" H (133.00mm x 51.00mm x 89.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 237500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.93000 | kr.254.93 |
| 30 | kr.200.50067 | kr.6,015.02 |
| 120 | kr.181.83300 | kr.21,819.96 |
| Unit Price without VAT: | kr.254.93000 |
|---|---|
| Unit Price with VAT: | kr.318.66250 |

