Similar
Similar

8020.5082 | |
|---|---|
DigiKey Part Number | 486-3326-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5082 |
Description | FUSE CERAMIC 25A 440VAC 63VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 A 440 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 20kA DC |
Part Status Active | Melting I²t 2150.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 440 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-ADC-25-R | Eaton - Electronics Division | 0 | 283-BK-ADC-25-R-ND | kr.57.38000 | Similar |
| BK-MDP-25-R | Eaton - Electronics Division | 0 | 283-BK-MDP-25-R-ND | kr.8.37640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 5 | kr.9.77600 | kr.48.88 |
| 10 | kr.9.02200 | kr.90.22 |
| 50 | kr.7.48380 | kr.374.19 |
| 100 | kr.6.90430 | kr.690.43 |
| 250 | kr.6.20456 | kr.1,551.14 |
| 500 | kr.5.72046 | kr.2,860.23 |
| 1.000 | kr.5.27190 | kr.5,271.90 |
| 5.000 | kr.4.35173 | kr.21,758.65 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |




