
8020.5073.G | |
|---|---|
DigiKey Part Number | 486-4168-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5073.G |
Description | FUSE CERM 3.15A 500VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 8.6 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 500 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 5 | kr.6.54200 | kr.32.71 |
| 10 | kr.6.03600 | kr.60.36 |
| 50 | kr.5.00740 | kr.250.37 |
| 100 | kr.4.61930 | kr.461.93 |
| 250 | kr.4.15192 | kr.1,037.98 |
| 500 | kr.3.82872 | kr.1,914.36 |
| 1.000 | kr.3.52935 | kr.3,529.35 |
| 5.000 | kr.2.91541 | kr.14,577.05 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |


