
8020.5069 | |
|---|---|
DigiKey Part Number | 486-3024-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5069 |
Description | FUSE CERM 1.25A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.9 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 5 | kr.6.56600 | kr.32.83 |
| 10 | kr.6.05400 | kr.60.54 |
| 50 | kr.5.02400 | kr.251.20 |
| 100 | kr.4.63490 | kr.463.49 |
| 250 | kr.4.16564 | kr.1,041.41 |
| 500 | kr.3.84140 | kr.1,920.70 |
| 1.000 | kr.3.54086 | kr.3,540.86 |
| 5.000 | kr.2.92470 | kr.14,623.50 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

