
| 0031.8313 | |
|---|---|
| DigiKey Part Number | 486-0031.8313TR-ND - Tape & Reel (TR) 486-0031.8313CT-ND - Cut Tape (CT) 486-0031.8313DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0031.8313 | 
| Description | FUSE GLASS 400MA 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Requires Holder, Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 35A | |
| Melting I²t | 0.768 | |
| Approval Agency | cURus, VDE | |
| Operating Temperature | -40°C ~ 85°C | |
| Color | - | |
| Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.75000 | kr.34.75 | 
| 5 | kr.28.82600 | kr.144.13 | 
| 10 | kr.26.60500 | kr.266.05 | 
| 50 | kr.22.06460 | kr.1,103.23 | 
| 100 | kr.20.35010 | kr.2,035.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.17.29055 | kr.6,916.22 | 
| 800 | kr.15.92568 | kr.12,740.54 | 
| 1.200 | kr.15.17344 | kr.18,208.13 | 
| 2.000 | kr.14.27120 | kr.28,542.40 | 
| 2.800 | kr.14.20800 | kr.39,782.40 | 
| Unit Price without VAT: | kr.34.75000 | 
|---|---|
| Unit Price with VAT: | kr.43.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark