1.6 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1017.13

DigiKey Part Number
486-5953-ND
Manufacturer
Manufacturer Product Number
7100.1017.13
Description
FUSE BRD MNT 1.6A 250VAC/VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1017.13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
4.9
Mounting Type
Through Hole
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39211600000Littelfuse Inc.1.060F5501CT-NDkr.4.36000Direct
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.90000kr.15.90
5kr.13.20400kr.66.02
10kr.12.17900kr.121.79
50kr.10.10480kr.505.24
100kr.9.32210kr.932.21
300kr.8.19923kr.2,459.77
500kr.7.72162kr.3,860.81
1.000kr.7.11491kr.7,114.91
5.000kr.5.86979kr.29,348.95
Manufacturers Standard Package
Unit Price without VAT:kr.15.90000
Unit Price with VAT:kr.19.87500