




6650.453 | |
|---|---|
DigiKey Part Number | 486-5983-ND |
Manufacturer | |
Manufacturer Product Number | 6650.453 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6650.453 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.50mm x 27.50mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, UL, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.37.84300 | kr.378.43 |
| 25 | kr.35.47360 | kr.886.84 |
| 50 | kr.33.77960 | kr.1,688.98 |
| 100 | kr.32.16730 | kr.3,216.73 |
| 250 | kr.30.15356 | kr.7,538.39 |
| 500 | kr.28.71538 | kr.14,357.69 |
| 1.000 | kr.27.34594 | kr.27,345.94 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |



