Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6610-5-722-01-2151-00 | |
|---|---|
DigiKey Part Number | 486-3594-ND |
Manufacturer | |
Manufacturer Product Number | 6610-5-722-01-2151-00 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 32.80mm x 24.30mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6610-5-711-01-1151-00 | SCHURTER Inc. | 399 | 486-3589-ND | kr.21.43000 | Parametric Equivalent |
| 6610-5-711-10-1151-00 | SCHURTER Inc. | 199 | 486-3588-ND | kr.21.43000 | Parametric Equivalent |
| 6610-5-711-10-2151-00 | SCHURTER Inc. | 100 | 486-3591-ND | kr.21.43000 | Parametric Equivalent |
| 6610-5-711-11-1151-00 | SCHURTER Inc. | 98 | 486-3587-ND | kr.22.19000 | Parametric Equivalent |
| 6610-5-711-11-2151-00 | SCHURTER Inc. | 100 | 486-3586-ND | kr.22.19000 | Parametric Equivalent |






