6610.3013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.63790
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Easy to assemble 6610-5 Outlet with IDC-Contact and Light Pipes

6610.3013

DigiKey Part Number
486-5995-ND
Manufacturer
Manufacturer Product Number
6610.3013
Description
PWR ENT RCPT IEC320-2-2F PNL IDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6610.3013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
Light Pipe, Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.90000kr.18.90
10kr.16.04800kr.160.48
25kr.15.04160kr.376.04
50kr.14.32160kr.716.08
100kr.13.63790kr.1,363.79
250kr.12.78364kr.3,195.91
500kr.12.17334kr.6,086.67
1.000kr.11.59259kr.11,592.59
2.500kr.10.86735kr.27,168.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.90000
Unit Price with VAT:kr.23.62500