


6610.2254 | |
|---|---|
DigiKey Part Number | 486-2887-ND |
Manufacturer | |
Manufacturer Product Number | 6610.2254 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.30mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.06470 | kr.1,406.47 |
| Unit Price without VAT: | kr.14.06470 |
|---|---|
| Unit Price with VAT: | kr.17.58088 |

