




6610.2154 | |
|---|---|
DigiKey Part Number | 486-2885-ND |
Manufacturer | |
Manufacturer Product Number | 6610.2154 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.30mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.16.88300 | kr.168.83 |
| 25 | kr.15.82200 | kr.395.55 |
| 50 | kr.15.06520 | kr.753.26 |
| 100 | kr.14.34620 | kr.1,434.62 |
| 250 | kr.13.44716 | kr.3,361.79 |
| 500 | kr.12.80554 | kr.6,402.77 |
| 1.000 | kr.12.19448 | kr.12,194.48 |
| 2.500 | kr.11.43163 | kr.28,579.08 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

