Parametric Equivalent
Parametric Equivalent



6610.2014.03 | |
|---|---|
DigiKey Part Number | 486-2895-ND |
Manufacturer | |
Manufacturer Product Number | 6610.2014.03 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination IDC |
Packaging Bulk | Features V-Lock Notch |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.30mm x 24.80mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6610.2015.03 | SCHURTER Inc. | 48 | 486-2894-ND | kr.20.73000 | Parametric Equivalent |
| 6610.2016.03 | SCHURTER Inc. | 0 | 486-2893-ND | kr.20.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.17.60000 | kr.176.00 |
| 25 | kr.16.49400 | kr.412.35 |
| 50 | kr.15.70540 | kr.785.27 |
| 100 | kr.14.95480 | kr.1,495.48 |
| 250 | kr.14.01800 | kr.3,504.50 |
| 500 | kr.13.34900 | kr.6,674.50 |
| 1.000 | kr.12.71208 | kr.12,712.08 |
| 2.500 | kr.11.91687 | kr.29,792.17 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |



