


6600.4325.21 | |
|---|---|
DigiKey Part Number | 486-4937-ND |
Manufacturer | |
Manufacturer Product Number | 6600.4325.21 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.80mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.54000 | kr.15.54 |
| 10 | kr.13.20300 | kr.132.03 |
| 25 | kr.12.37640 | kr.309.41 |
| 50 | kr.11.78540 | kr.589.27 |
| 100 | kr.11.22240 | kr.1,122.24 |
| 250 | kr.10.51968 | kr.2,629.92 |
| 500 | kr.10.01750 | kr.5,008.75 |
| 1.000 | kr.9.53942 | kr.9,539.42 |
| 2.500 | kr.8.94259 | kr.22,356.47 |
| Unit Price without VAT: | kr.15.54000 |
|---|---|
| Unit Price with VAT: | kr.19.42500 |






