



6200.22 | |
|---|---|
DigiKey Part Number | 486-1086-ND |
Manufacturer | |
Manufacturer Product Number | 6200.22 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6200.22 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.24.27000 | kr.242.70 |
| 25 | kr.22.74800 | kr.568.70 |
| 50 | kr.21.66120 | kr.1,083.06 |
| 100 | kr.20.62660 | kr.2,062.66 |
| 250 | kr.19.33496 | kr.4,833.74 |
| 500 | kr.18.41224 | kr.9,206.12 |
| 1.000 | kr.17.53403 | kr.17,534.03 |
| 2.500 | kr.16.43736 | kr.41,093.40 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |



