



6102.532 | |
|---|---|
DigiKey Part Number | 486-6227-ND |
Manufacturer | |
Manufacturer Product Number | 6102.532 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6102.532 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C18 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.10.05500 | kr.100.55 |
| 25 | kr.9.42640 | kr.235.66 |
| 50 | kr.8.97500 | kr.448.75 |
| 100 | kr.8.54570 | kr.854.57 |
| 250 | kr.8.01020 | kr.2,002.55 |
| 500 | kr.7.62778 | kr.3,813.89 |
| 1.000 | kr.7.26374 | kr.7,263.74 |
| 2.500 | kr.6.80918 | kr.17,022.95 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |




