



6100.412 | |
|---|---|
DigiKey Part Number | 486-2190-ND |
Manufacturer | |
Manufacturer Product Number | 6100.412 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.412 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.78100 | kr.87.81 |
| 25 | kr.8.22920 | kr.205.73 |
| 50 | kr.7.83500 | kr.391.75 |
| 100 | kr.7.46090 | kr.746.09 |
| 250 | kr.6.99352 | kr.1,748.38 |
| 500 | kr.6.65954 | kr.3,329.77 |
| 1.000 | kr.6.34165 | kr.6,341.65 |
| 2.500 | kr.5.94476 | kr.14,861.90 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |





