



6100.32 | |
|---|---|
DigiKey Part Number | 486-1002-ND |
Manufacturer | |
Manufacturer Product Number | 6100.32 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6100.32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.31000 | kr.11.31 |
| 10 | kr.9.59400 | kr.95.94 |
| 25 | kr.8.99200 | kr.224.80 |
| 50 | kr.8.56240 | kr.428.12 |
| 100 | kr.8.15340 | kr.815.34 |
| 250 | kr.7.64240 | kr.1,910.60 |
| 500 | kr.7.27748 | kr.3,638.74 |
| 1.000 | kr.6.93013 | kr.6,930.13 |
| 2.500 | kr.6.49648 | kr.16,241.20 |
| Unit Price without VAT: | kr.11.31000 |
|---|---|
| Unit Price with VAT: | kr.14.13750 |







