
6051.2154 | |
|---|---|
DigiKey Part Number | 486-4860-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2154 |
Description | CRD CEE 7/7RA - IEC320-C13 16.4' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | DEMKO, IMQ, KEMA, NEMKO, OVE, SEMKO | |
Approved Countries | Austria, Denmark, Italy, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.77000 | kr.151.77 |
| 10 | kr.128.98100 | kr.1,289.81 |
| 30 | kr.119.35933 | kr.3,580.78 |
| 60 | kr.113.66400 | kr.6,819.84 |
| 120 | kr.108.24175 | kr.12,989.01 |
| 270 | kr.102.22867 | kr.27,601.74 |
| 510 | kr.97.74949 | kr.49,852.24 |
| Unit Price without VAT: | kr.151.77000 |
|---|---|
| Unit Price with VAT: | kr.189.71250 |


