6013.0474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013.0474

DigiKey Part Number
486-4173-ND
Manufacturer
Manufacturer Product Number
6013.0474
Description
CORD IEC 884/EN50 075 - C7 6.56'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F2G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 884/EN50 075
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
H03VVH2-F2G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
SEV, VDE
Approved Countries
Europe, Germany, Switzerland
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-25°C ~ 70°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.45000kr.32.45
10kr.27.57800kr.275.78
25kr.25.84840kr.646.21
50kr.24.61320kr.1,230.66
120kr.23.13758kr.2,776.51
360kr.21.41208kr.7,708.35
600kr.20.65450kr.12,392.70
1.080kr.19.81600kr.21,401.28
2.520kr.18.66738kr.47,041.80
Manufacturers Standard Package
Unit Price without VAT:kr.32.45000
Unit Price with VAT:kr.40.56250