



5500.2633.01 | |
|---|---|
DigiKey Part Number | 486-3214-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2633.01 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2633.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.26000 | kr.127.26 |
| 15 | kr.100.19867 | kr.1,502.98 |
| 30 | kr.94.25167 | kr.2,827.55 |
| 60 | kr.88.65850 | kr.5,319.51 |
| 105 | kr.84.38324 | kr.8,860.24 |
| 255 | kr.78.01592 | kr.19,894.06 |
| 510 | kr.77.45641 | kr.39,502.77 |
| Unit Price without VAT: | kr.127.26000 |
|---|---|
| Unit Price with VAT: | kr.159.07500 |

