
5500.2050 | |
|---|---|
DigiKey Part Number | 486-4393-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2050 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 125V, 250V 50/60Hz Three Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2050 Models |
Category | Current 30 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cURus, ENEC, VDE |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Block |
Voltage - Rated AC 125V, 250V |

