



5500.2026 | |
|---|---|
DigiKey Part Number | 486-3767-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2026 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2026 Models |
Category | Current 1 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.77000 | kr.102.77 |
| 10 | kr.83.87200 | kr.838.72 |
| 25 | kr.77.35560 | kr.1,933.89 |
| 50 | kr.72.76540 | kr.3,638.27 |
| 100 | kr.68.44660 | kr.6,844.66 |
| 250 | kr.63.12280 | kr.15,780.70 |
| 500 | kr.59.36712 | kr.29,683.56 |
| 1.000 | kr.57.82080 | kr.57,820.80 |
| Unit Price without VAT: | kr.102.77000 |
|---|---|
| Unit Price with VAT: | kr.128.46250 |

