
5500.2023 | |
|---|---|
DigiKey Part Number | 486-6369-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2023 |
Description | LINE FILTER 125V/250VAC 6A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2023 Models |
Category | Current 6 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Inductance 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.92000 | kr.262.92 |
| 10 | kr.214.54600 | kr.2,145.46 |
| 30 | kr.194.71633 | kr.5,841.49 |
| 50 | kr.186.12460 | kr.9,306.23 |
| 100 | kr.175.05820 | kr.17,505.82 |
| 250 | kr.165.87012 | kr.41,467.53 |
| Unit Price without VAT: | kr.262.92000 |
|---|---|
| Unit Price with VAT: | kr.328.65000 |

